TE Connectivity MT326230 Plug-in relay 230 V AC 10 A 3 change-overs 1 pc(s)
Technical data
- Approvals: VDE, UL, CE
Type | MT326230 |
---|---|
Coil nominal voltage | 230 V AC |
Min. pick-up voltage | 184 V AC |
R(coil) | 8300 Ω |
Contact type | 3 change-overs |
Contact material | AgNi 90/10 |
Switching voltage (max.) | 400 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 2500 VA |
Connection | Connector |
Min. temperature | -40 °C |
---|---|
Max. temperature | +50 °C |
Length | 35 mm |
Width | 35 mm |
Height | 57 mm |
Dim | (L x W x H) 35 x 35 x 57 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Type | Multimode relay |
Nominal voltage (details) | 230 V/AC |
Nominal current (details) | 10 A |
Switching capacity | 2500 VA |
Ambient temperature | -40 to +50 °C |
Number of pins | 11 |
Contact type | 3 changeover contacts |
Product type | Plug-in relay |
Documents & Downloads
Multimode relay MT, 10 A
Applications: engineering, plant engineering.
Facts
- Touch-proof test button, locking.
- Warranty: 24 months
- Manufacturer: TE Connectivity
Comments
Approvals: VDE, cULus.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays