TE Connectivity RE030024 PCB relay 24 V DC 6 A 1 maker 1 pc(s)

  • Item no.: 504011
  • Manufacturer no.: 1393217-8
  • EAN: 9004839015335

Applications: Programmable controls, time relay, temperature regulator, interface cards.

  • Item no.: 504011
  • Manufacturer no.: 1393217-8
  • EAN: 9004839015335

Applications: Programmable controls, time relay, temperature regulator, interface cards.

  • Creepage current strength: CTI250
Type RE030024
Coil nominal voltage 24 V DC
Min. pick-up voltage 16.8 V DC
Control mode monostable, 1 coil
R(coil) 2880 Ω
Contact type 1 maker
Contact material AgCdO
Switching voltage (max.) 400 V AC
Switching current (max.) 6 A
Max. switching capacity 1500 VA
Creepage distance (coil/clips) 4 mm
Connection Solder pins
Min. temperature -40 °C
Max. temperature +85 °C
Length 20 mm
Width 10 mm
Height 10.6 mm
Content 1 pc(s)
RoHS-compliant Yes
Nominal voltage (details) 24 V DC
Nominal current (details) 6 A
Test voltage (Coil/contact) 4000 Veff
Switching capacity 1500 VA
Ambient temperature -40 - +85 °C
Air/creeping distance (Coil/contact) ≥ 4 mm
Contact type 1 NO, SPST-NO
Product type PCB relay

Technical data

  • Creepage current strength: CTI250
Type RE030024
Coil nominal voltage 24 V DC
Min. pick-up voltage 16.8 V DC
Control mode monostable, 1 coil
R(coil) 2880 Ω
Contact type 1 maker
Contact material AgCdO
Switching voltage (max.) 400 V AC
Switching current (max.) 6 A
Max. switching capacity 1500 VA

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays