TE Connectivity SBCHE11470RJ Resistance wire 470 Ω Radial lead 11 W 5 % 1 pc(s)
TE Connectivity 2-1623728-1 Resistance wire 1 pc(s)
- Warranty: 24 months
- Manufacturer: TE Connectivity
TE Connectivity 2-1623728-1 Resistance wire 1 pc(s)
- Warranty: 24 months
- Manufacturer: TE Connectivity
Technical data
Type | Radial lead |
---|---|
Resistance | 470 Ω |
Power rating | 11 W |
Tolerance ± | 5 % |
Temperature coefficient | 200 pages/min |
Length | 50 mm |
Width | 10 mm |
Height | 9 mm |
Max. temperature | +350 °C |
Min. temperature | -55 °C |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 50 x 10 x 9 mm |
RoHS-compliant | Yes |
Type | SBCHE11470RJ |
Product type | Resistance wire |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: TE Connectivity
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors