TE Connectivity SBCHE151R0K Resistance wire 1 Ω Radial lead 17 W 10 % 1 pc(s)

  • Item no.: 1677124
  • Manufacturer no.: 1623729-9
  • EAN: 2050005411156

TE Connectivity 1623729-9 Resistance wire 1 pc(s)

  • Item no.: 1677124
  • Manufacturer no.: 1623729-9
  • EAN: 2050005411156

TE Connectivity 1623729-9 Resistance wire 1 pc(s)

Type Radial lead
Resistance 1 Ω
Power rating 17 W
Tolerance ± 10 %
Temperature coefficient 400 pages/min
Length 75 mm
Width 10 mm
Height 9 mm
Max. temperature +350 °C
Min. temperature -55 °C
Content 1 pc(s)
RoHS-compliant Yes
Type SBCHE151R0K
Product type Resistance wire

Technical data

Type Radial lead
Resistance 1 Ω
Power rating 17 W
Tolerance ± 10 %
Temperature coefficient 400 pages/min
Length 75 mm
Width 10 mm
Height 9 mm
Max. temperature +350 °C
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors