TE Connectivity SBCHE615KJ Resistance wire 15 kΩ Radial lead 7 W 5 % 1 pc(s)

  • Item no.: 1677134
  • Manufacturer no.: 1623732-8
  • EAN: 2050005411255

TE Connectivity 1623732-8 Resistance wire 1 pc(s)

  • Item no.: 1677134
  • Manufacturer no.: 1623732-8
  • EAN: 2050005411255

TE Connectivity 1623732-8 Resistance wire 1 pc(s)

Type Radial lead
Resistance 15 kΩ
Power rating 7 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 38 mm
Width 8 mm
Height 7 mm
Max. temperature +350 °C
Min. temperature -55 °C
Content 1 pc(s)
RoHS-compliant Yes
Type SBCHE615KJ
Product type Resistance wire

Technical data

Type Radial lead
Resistance 15 kΩ
Power rating 7 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 38 mm
Width 8 mm
Height 7 mm
Max. temperature +350 °C
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors