TE Connectivity Sensor LS503-51 Float switch 250 V AC, 100 V DC 1 A 1 maker, 1 breaker IP65 1 pc(s)
Resistant to weak inorganic acids and bases, alcohol, oils and washing sodas up to 100ºC. Make or break function by 180° rotation.
- Warranty: 24 months
- Manufacturer: TE Connectivity Sensor
Resistant to weak inorganic acids and bases, alcohol, oils and washing sodas up to 100ºC. Make or break function by 180° rotation.
- Warranty: 24 months
- Manufacturer: TE Connectivity Sensor
Technical data
- Movement range:Max 40 °
- Switching angle:Min 5 °
Colour | Black |
---|---|
Contact type | 1 maker , 1 breaker |
Material | Polyphenylene sulfide |
Connection | Open end cable |
Cable length | 0.50 m |
Switching voltage | 250 V AC , 100 V DC |
Switching current (max.) | 1 A |
Power | 15 W |
Min. temperature | -30 °C |
Max. temperature | +110 °C |
Thread size | M16 |
---|---|
IP rating | IP65 |
Type | LS503-51 |
Material (details) | PPS, WRC-certified for use in contact with drinking water |
Type | Make or break contact (depending on installation position) |
Connection cable | 0.5 m, 2 x 18 AWG (UL) |
Thread size | M16 |
Switching capacity | 15 W |
Connection | 0.5 m, 2 x 18 AWG (UL) M16 |
Fitting type (details) | Thread |
Temperature range | -30 - +110 °C |
Product type | Float switch |
TE Connectivity Sensor LS503-51 Float switch 250 V AC, 100 V DC 1 A 1 maker, 1 breaker IP65 1 pc(s)
Resistant to weak inorganic acids and bases, alcohol, oils and washing sodas up to 100ºC. Make or break function by 180° rotation.
Delivery
- Supplied with fittings and seals for internal and external mounting.
- Warranty: 24 months
- Manufacturer: TE Connectivity Sensor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tilt Switches