TE Connectivity Sensor VS 303-51 Float switch 250 V AC, 100 V DC 1 A 1 maker, 1 breaker IP65 1 pc(s)
Resistant to weak inorganic acids and bases, alcohol, oils and washing sodas up to 100ºC. Choice of make or break function by rotating the float.
- Warranty: 24 months
- Manufacturer: TE Connectivity Sensor
Resistant to weak inorganic acids and bases, alcohol, oils and washing sodas up to 100ºC. Choice of make or break function by rotating the float.
- Warranty: 24 months
- Manufacturer: TE Connectivity Sensor
Technical data
- Operating pressureMax 4 bar
Colour | Blue |
---|---|
Contact type | 1 maker , 1 breaker |
Material | Polyamide 6.6 |
Connection | Open end cable |
Cable length | 0.50 m |
Switching voltage | 250 V AC , 100 V DC |
Switching current (max.) | 1 A |
Power | 15 W |
Min. temperature | -30 °C |
Max. temperature | +110 °C |
Thread size | M16 |
---|---|
IP rating | IP65 |
Type | VS 303-51 |
Material (details) | glass fibre reinforced Polyamide 6.6 |
Connection cable | 0.5 m, 2 x 18 AWG (UL) |
Thread size | M16 |
Switching capacity | 15 W |
Temperature range | -30 - +110 °C |
Product type | Float switch |
Documents & Downloads
TE Connectivity Sensor VS 303-51 Float switch 250 V AC, 100 V DC 1 A 1 maker, 1 breaker IP65 1 pc(s)
Resistant to weak inorganic acids and bases, alcohol, oils and washing sodas up to 100ºC. Choice of make or break function by rotating the float.
Delivery
- Supplied with fittings and seals for internal and external mounting
- Warranty: 24 months
- Manufacturer: TE Connectivity Sensor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tilt Switches