TE Connectivity SMF23K9JT Metal film resistor 3.9 kΩ SMD 2 W 5 % 100 pages/min 1 pc(s)

  • Item no.: 1677149
  • Manufacturer no.: 3-1879011-1
  • EAN: 2050005411408

TE Connectivity 3-1879011-1 Metal film resistor 1 pc(s)

  • Item no.: 1677149
  • Manufacturer no.: 3-1879011-1
  • EAN: 2050005411408

TE Connectivity 3-1879011-1 Metal film resistor 1 pc(s)

Type SMD
Resistance 3.9 kΩ
Power rating 2 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 6.7 mm
Width 4 mm
Height 3.55 mm
Content 1 pc(s)
RoHS-compliant Yes
Type SMF23K9JT
Product type Metal film resistor

Technical data

Type SMD
Resistance 3.9 kΩ
Power rating 2 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 6.7 mm
Width 4 mm
Height 3.55 mm
Content 1 pc(s)
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors