TE Connectivity SMF3220KJT Metal film resistor 220 kΩ SMD 3 W 5 % 100 pages/min 1 pc(s)

  • Item no.: 1677314
  • Manufacturer no.: 6-1879022-9
  • EAN: 2050005413013

TE Connectivity 6-1879022-9 Metal film resistor 1 pc(s)

  • Item no.: 1677314
  • Manufacturer no.: 6-1879022-9
  • EAN: 2050005413013

TE Connectivity 6-1879022-9 Metal film resistor 1 pc(s)

Type SMD
Resistance 220 kΩ
Power rating 3 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 10.5 mm
Width 5.5 mm
Height 5 mm
Content 1 pc(s)
RoHS-compliant Yes
Type SMF3220KJT
Product type Metal film resistor

Technical data

Type SMD
Resistance 220 kΩ
Power rating 3 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 10.5 mm
Width 5.5 mm
Height 5 mm
Content 1 pc(s)
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors