TE Connectivity SMF3820RJT Metal film resistor 820 Ω SMD 3 W 5 % 100 pages/min 1 pc(s)

  • Item no.: 1677348
  • Manufacturer no.: 1-1879022-1
  • EAN: 2050005413358

TE Connectivity 1-1879022-1 Metal film resistor 1 pc(s)

  • Item no.: 1677348
  • Manufacturer no.: 1-1879022-1
  • EAN: 2050005413358

TE Connectivity 1-1879022-1 Metal film resistor 1 pc(s)

Type SMD
Resistance 820 Ω
Power rating 3 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 10.5 mm
Width 5.5 mm
Height 5 mm
Content 1 pc(s)
RoHS-compliant Yes
Type SMF3820RJT
Product type Metal film resistor

Technical data

Type SMD
Resistance 820 Ω
Power rating 3 W
Tolerance ± 5 %
Temperature coefficient 100 pages/min
Length 10.5 mm
Width 5.5 mm
Height 5 mm
Content 1 pc(s)
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors