TE Connectivity SMW2100RJT Metal film resistor 100 Ω SMD 2 W 5 % 200 pages/min 1 pc(s)

  • Item no.: 1677139
  • Manufacturer no.: 7-1676966-3
  • EAN: 2050005411309

TE Connectivity 7-1676966-3 Metal film resistor 1 pc(s)

  • Item no.: 1677139
  • Manufacturer no.: 7-1676966-3
  • EAN: 2050005411309

TE Connectivity 7-1676966-3 Metal film resistor 1 pc(s)

Type SMD
Resistance 100 Ω
Power rating 2 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 6.7 mm
Width 4 mm
Height 3.55 mm
Content 1 pc(s)
RoHS-compliant Yes
Type SMW2100RJT
Product type Metal film resistor

Technical data

Type SMD
Resistance 100 Ω
Power rating 2 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 6.7 mm
Width 4 mm
Height 3.55 mm
Content 1 pc(s)
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors