TE Connectivity SMW227RJT Metal film resistor 27 Ω SMD 2 W 5 % 200 pages/min 1 pc(s)

  • Item no.: 1677136
  • Manufacturer no.: 5-1676966-9
  • EAN: 2050005411279

TE Connectivity 5-1676966-9 Metal film resistor 1 pc(s)

  • Item no.: 1677136
  • Manufacturer no.: 5-1676966-9
  • EAN: 2050005411279

TE Connectivity 5-1676966-9 Metal film resistor 1 pc(s)

Type SMD
Resistance 27 Ω
Power rating 2 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 6.7 mm
Width 4 mm
Height 3.55 mm
Content 1 pc(s)
RoHS-compliant Yes
Type SMW227RJT
Product type Metal film resistor

Technical data

Type SMD
Resistance 27 Ω
Power rating 2 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 6.7 mm
Width 4 mm
Height 3.55 mm
Content 1 pc(s)
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors