TE Connectivity SMW233RJT Metal film resistor 33 Ω SMD 2 W 5 % 200 pages/min 1 pc(s)

  • Item no.: 1677324
  • Manufacturer no.: 6-1676966-1
  • EAN: 2050005413112

TE Connectivity 6-1676966-1 Metal film resistor 1 pc(s)

  • Item no.: 1677324
  • Manufacturer no.: 6-1676966-1
  • EAN: 2050005413112

TE Connectivity 6-1676966-1 Metal film resistor 1 pc(s)

Type SMD
Resistance 33 Ω
Power rating 2 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 6.7 mm
Width 4 mm
Height 3.55 mm
Content 1 pc(s)
RoHS-compliant Yes
Type SMW233RJT
Product type Metal film resistor

Technical data

Type SMD
Resistance 33 Ω
Power rating 2 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 6.7 mm
Width 4 mm
Height 3.55 mm
Content 1 pc(s)
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors