TE Connectivity SMW38R2JT Metal film resistor 8.2 Ω SMD 3 W 5 % 200 pages/min 1 pc(s)

  • Item no.: 1677336
  • Manufacturer no.: 4-1879021-7
  • EAN: 2050005413235

TE Connectivity 4-1879021-7 Metal film resistor 1 pc(s)

  • Item no.: 1677336
  • Manufacturer no.: 4-1879021-7
  • EAN: 2050005413235

TE Connectivity 4-1879021-7 Metal film resistor 1 pc(s)

Type SMD
Resistance 8.2 Ω
Power rating 3 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 10.5 mm
Width 5.5 mm
Height 5 mm
Content 1 pc(s)
RoHS-compliant Yes
Type SMW38R2JT
Product type Metal film resistor

Technical data

Type SMD
Resistance 8.2 Ω
Power rating 3 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 10.5 mm
Width 5.5 mm
Height 5 mm
Content 1 pc(s)
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors