TE Connectivity SMW52R2JT Metal film resistor 2.2 Ω SMD 5 W 5 % 200 pages/min 1 pc(s)

  • Item no.: 1677164
  • Manufacturer no.: 3-1879233-3
  • EAN: 2050005411552

TE Connectivity 3-1879233-3 Metal film resistor 1 pc(s)

  • Item no.: 1677164
  • Manufacturer no.: 3-1879233-3
  • EAN: 2050005411552

TE Connectivity 3-1879233-3 Metal film resistor 1 pc(s)

Type SMD
Resistance 2.2 Ω
Power rating 5 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 13.5 mm
Width 7.3 mm
Height 6.8 mm
Content 1 pc(s)
RoHS-compliant Yes
Type SMW52R2JT
Product type Metal film resistor

Technical data

Type SMD
Resistance 2.2 Ω
Power rating 5 W
Tolerance ± 5 %
Temperature coefficient 200 pages/min
Length 13.5 mm
Width 7.3 mm
Height 6.8 mm
Content 1 pc(s)
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors