TE Connectivity SQBW302R2JFASTON Metal film resistor 2.2 Ω Radial lead 30 W 5 % 1 pc(s)

  • Item no.: 1677174
  • Manufacturer no.: 1879009-4
  • EAN: 2050005411651

TE Connectivity 1879009-4 Metal film resistor 1 pc(s)

  • Item no.: 1677174
  • Manufacturer no.: 1879009-4
  • EAN: 2050005411651

TE Connectivity 1879009-4 Metal film resistor 1 pc(s)

Type Radial lead
Resistance 2.2 Ω
Power rating 30 W
Tolerance ± 5 %
Temperature coefficient 300 pages/min
Max. temperature +250 °C
Min. temperature -55 °C
Content 1 pc(s)
RoHS-compliant Yes
Type SQBW302R2JFASTON
Product type Metal film resistor

Technical data

Type Radial lead
Resistance 2.2 Ω
Power rating 30 W
Tolerance ± 5 %
Temperature coefficient 300 pages/min
Max. temperature +250 °C
Min. temperature -55 °C
Content 1 pc(s)
RoHS-compliant Yes
Type SQBW302R2JFASTON

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors