TE Connectivity SQMR52K2J Metal film resistor 2.2 kΩ Radial lead 5 W 5 % 1 pc(s)

  • Item no.: 1676862
  • Manufacturer no.: 1623782-8
  • EAN: 2050005408637

TE Connectivity 1623782-8 Metal film resistor 1 pc(s)

  • Item no.: 1676862
  • Manufacturer no.: 1623782-8
  • EAN: 2050005408637

TE Connectivity 1623782-8 Metal film resistor 1 pc(s)

Type Radial lead
Resistance 2.2 kΩ
Power rating 5 W
Tolerance ± 5 %
Temperature coefficient 300 pages/min
Length 25 mm
Width 13 mm
Height 9 mm
Max. temperature +250 °C
Min. temperature -55 °C
Content 1 pc(s)
RoHS-compliant Yes
Type SQMR52K2J
Product type Metal film resistor

Technical data

Type Radial lead
Resistance 2.2 kΩ
Power rating 5 W
Tolerance ± 5 %
Temperature coefficient 300 pages/min
Length 25 mm
Width 13 mm
Height 9 mm
Max. temperature +250 °C
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors