TE Connectivity SQMR747KJ Metal film resistor 47 kΩ Radial lead 7 W 5 % 1 pc(s)

  • Item no.: 1677353
  • Manufacturer no.: 1-1623783-4
  • EAN: 2050005413402

TE Connectivity 1-1623783-4 Metal film resistor 1 pc(s)

  • Item no.: 1677353
  • Manufacturer no.: 1-1623783-4
  • EAN: 2050005413402

TE Connectivity 1-1623783-4 Metal film resistor 1 pc(s)

Type Radial lead
Resistance 47 kΩ
Power rating 7 W
Tolerance ± 5 %
Temperature coefficient 300 pages/min
Length 39 mm
Width 13 mm
Height 9 mm
Max. temperature +250 °C
Min. temperature -55 °C
Content 1 pc(s)
RoHS-compliant Yes
Type SQMR747KJ
Product type Metal film resistor

Technical data

Type Radial lead
Resistance 47 kΩ
Power rating 7 W
Tolerance ± 5 %
Temperature coefficient 300 pages/min
Length 39 mm
Width 13 mm
Height 9 mm
Max. temperature +250 °C
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors