TE Connectivity V23026-A1001-B201 PCB relay 5 V DC 1 A 1 change-over 1 pc(s)
Particularly high sensitivity. Application: Data and communications technology.
- Warranty: 24 months
- Manufacturer: TE Connectivity
Particularly high sensitivity. Application: Data and communications technology.
- Warranty: 24 months
- Manufacturer: TE Connectivity
Technical data
Type | V23026-A1001-B201 |
---|---|
Coil nominal voltage | 5 V DC |
Min. pick-up voltage | 3.75 V DC |
Max. pick-up voltage | 14.50 V DC |
Control mode | monostable, 1 coil |
R(coil) | 370 Ω |
Contact type | 1 change-over |
Contact material | PnNi |
Switching voltage (max.) | 150 V DC , 125 V AC |
Switching current (max.) | 1 A |
Max. switching capacity | 60 VA |
---|---|
Connection | Solder pins |
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Length | 13 mm |
Width | 7.62 mm |
Height | 6.9 mm |
Dim | (L x W x H) 13 x 7.62 x 6.9 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Type | V23026-A1001-B201 |
Nominal voltage (details) | 5 V DC |
Nominal current (details) | 1 A |
Test voltage | (Coil/contact) 1500 Veff |
Switching capacity | 60 VA |
Switching voltage | 125V/AC / 150 V DC |
Ambient temperature | -40 - +70 °C |
Coil rating | 64 mW |
Contact type | 1 CO, Twin Contact |
Product type | PCB relay |
Documents & Downloads
Miniature relay P1, mono-stable, 1 X changeover contacts
Particularly high sensitivity. Application: Data and communications technology.
Highlights & Details
- UL, CSA
- Warranty: 24 months
- Manufacturer: TE Connectivity
Comments
Approvals: cULusFrequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays