Teapo KSE105M350S1ABE11K Electrolytic capacitor Radial lead 2.5 mm 1 µF 350 V 20 % (Ø x H) 6 mm x 11 mm 1 pc(s)

  • Item no.: 1328870
  • Manufacturer no.: KSE105M350S1ABE11K
  • EAN: 2050003015479

CAPA.6X11MM RM2,5, 1ΜF, 350V, ±20%

  • Warranty: 24 months
  • Manufacturer: Teapo
  • Item no.: 1328870
  • Manufacturer no.: KSE105M350S1ABE11K
  • EAN: 2050003015479

CAPA.6X11MM RM2,5, 1ΜF, 350V, ±20%

  • Warranty: 24 months
  • Manufacturer: Teapo
Type Radial lead
Capacity (elec.) 1 µF
Content 1 pc(s)
(Ø) 6 mm
Height 11 mm
Material Aluminium
Type KSE105M350S1ABE11K
Nominal voltage 350 V
CS 2.5 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 1 µF
Content 1 pc(s)
(Ø) 6 mm
Height 11 mm
Material Aluminium
Type KSE105M350S1ABE11K
Nominal voltage 350 V
CS 2.5 mm
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors