Teapo KSE226M350S1GBL20K Electrolytic capacitor Radial lead 5 mm 22 µF 350 V 20 % (Ø x H) 13 mm x 20 mm 1 pc(s)

  • Item no.: 1328866
  • Manufacturer no.: KSE226M350S1GBL20K
  • EAN: 2050003015431

CAPA.13X20MM RM5, 22ΜF, 350V, ±20%

  • Warranty: 24 months
  • Manufacturer: Teapo
  • Item no.: 1328866
  • Manufacturer no.: KSE226M350S1GBL20K
  • EAN: 2050003015431

CAPA.13X20MM RM5, 22ΜF, 350V, ±20%

  • Warranty: 24 months
  • Manufacturer: Teapo
Type Radial lead
Capacity (elec.) 22 µF
Content 1 pc(s)
(Ø) 13 mm
Height 20 mm
Material Aluminium
Type KSE226M350S1GBL20K
Nominal voltage 350 V
CS 5 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 22 µF
Content 1 pc(s)
(Ø) 13 mm
Height 20 mm
Material Aluminium
Type KSE226M350S1GBL20K
Nominal voltage 350 V
CS 5 mm
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors