Teapo PVS127M010S0ANEA1K Electrolytic capacitor SMD 120 µF 10 V 10 % (Ø x H) 6.3 mm x 5.8 mm 1 pc(s)

Type SMD
Capacity (elec.) 120 µF
Content 1 pc(s)
Dim (Ø x H) 6.3 mm x 5.8 mm
(Ø) 6.3 mm
Height 5.8 mm
Material Aluminium , Polymer
Type PVS127M010S0ANEA1K
Nominal voltage 10 V
Tolerance ± 10 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 120 µF
Content 1 pc(s)
Dim (Ø x H) 6.3 mm x 5.8 mm
(Ø) 6.3 mm
Height 5.8 mm
Material Aluminium , Polymer
Type PVS127M010S0ANEA1K
Nominal voltage 10 V
Tolerance ± 10 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors