Teasi ONE classic Bicycle GPS Cycling, Hiking, Skiing, Sailing Central Europe sprayproof

  • Item no.: 1592496
  • Manufacturer no.: 40-31-5931
  • EAN: 4260090617908

Outdoor enthusiasts come with TEASI ONE classic comfortable to your destination, both on land, on water and in the snow. TEASI ONE classic combines the profile wheel, hiking, skiing and boat to navigate easily and reliably in all European countries.T…

  • Warranty: 24 months
  • Manufacturer: Teasi
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Use Cycling , Hiking , Skiing , Sailing
Features sprayproof
Maps Central Europe
Screen size diagonal (inches) 3.5 "
Display (cm) 8.9 cm
Max. battery life 12 h
Product type Cycling

Technical data

Use Cycling , Hiking , Skiing , Sailing
Features sprayproof
Maps Central Europe
Screen size diagonal (inches) 3.5 "
Display (cm) 8.9 cm
Max. battery life 12 h
Product type Cycling

Documents & Downloads

Similar products

See and discover other items from category Outdoor GPS