TECHly Compartment Compatible with (series): Universal Black
For secure attachment of DVD / Blu-ray players, receivers, set-top boxes, game consoles and much more
Safety glass in modern design
For direct mounting of flat screens on a wall
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TECHly
For secure attachment of DVD / Blu-ray players, receivers, set-top boxes, game consoles and much more
Safety glass in modern design
For direct mounting of flat screens on a wall
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TECHly
Technical data
Compatible with (series) | Universal |
---|---|
Colour | Black |
Max. load capacity | 8 kg |
Material (details) | Steel and safety glass |
Weight | 1.96 kg |
Width | 300 mm |
Height | 48.5 mm |
Depth | 250 mm |
Dim | (W x H x D) 300 x 48.5 x 250 mm |
Product type | Compartment |
Techly storage from safety glass
For secure attachment of DVD / Blu-ray players, receivers, set-top boxes, game consoles and much more
Safety glass in modern design
For direct mounting of flat screens on a wall
This text is machine translated.
Highlights & Details
- • durable steel construction
- • Maximum portable weight: 8 kg
- • Total height 48.5 mm
- • Shelf: 300x250 mm; Black safety glass
Delivery
- • Wall bracket for audio-video devices
- • Hardware
- • Installation instructions
- Warranty: 24 months
- Manufacturer: TECHly
Frequently bought together
Customer reviews
Similar products
See and discover other items from category TV & Monitor Wall Bracket Extensions