TECHly DisplayPort Cable 0.50 m Black [1x DisplayPort plug - 1x DisplayPort plug]

  • Item no.: 2142859
  • Manufacturer no.: ICOC-DSP-A-005
  • EAN: 8051128100143

DisplayPort is a digital video interface standard supported by the Video Electronics Standards Association VESA. This standard defines a type of digital audio/video connection to be used primarily in the connection between computer and monitor or bet…

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 2142859
  • Manufacturer no.: ICOC-DSP-A-005
  • EAN: 8051128100143

DisplayPort is a digital video interface standard supported by the Video Electronics Standards Association VESA. This standard defines a type of digital audio/video connection to be used primarily in the connection between computer and monitor or bet…

  • Warranty: 24 months
  • Manufacturer: TECHly
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 0.50 m
Colour Black
Shielding Full shielding
Connector type straight
Cable use TV/monitor
type Cable
Type Round
Cable type DisplayPort 1.2
Video resolution 4096 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 0.50 m
Colour Black
Shielding Full shielding
Connector type straight
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables