Technical data
Cable type | DisplayPort |
---|---|
No. of A connectors | 1 x |
Type A | DisplayPort plug |
No. of B connections | 1 x |
Type B | DisplayPort plug |
Cable length | 1.00 m |
Colour | Black |
Shielding | Full shielding |
Connector type | straight |
Cable use | TV/monitor |
Type | Cable |
---|---|
Type | Round |
Cable type | DisplayPort 1.4 |
Video resolution | 8192 x 4320 p |
Product type | TV/monitor Cable |
Techly DisplayPort 1.4 M/M cable, 1m
Highlights & Details
- Display port 20-pin Plug on DisplayPort 20-pin Plug cable
- Supports high resolution video, multichannel digital audio, DPCP, HDCP and dual mode (DP ++).
- Supports resolutions up to 8K @ 60Hz or 4K @ 120Hz DisplayPort
- Fully shielded to reduce electromagnetic interference (EMI) and other sources of interference.
- This text is machine translated.
Facts
- Compatible DSC (Display Stream Compression) 1.2, enables visual compression without loss of definition.
- Supports FEC (Forward Error Correction) for detection and correction of digital transmission errors.
- Supports HDR (High Dynamic Range)
- PVC die-cast copy connector
- Warranty: 24 months
- Manufacturer: TECHly
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables