TECHly DisplayPort / DVI Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin] White 15.00 cm

  • Item no.: 1783657
  • Manufacturer no.: IADAP-MDP-DVIF
  • EAN: 8057685304222

Connect a Mini Display Port (Thunderbolt) to a DVI-I cable Provides a high-quality signal for the DVI monitor – especially suitable for Mac Fully shielded, for better EMC properties Molded PVC sleeve This text is machine translated.…

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 1783657
  • Manufacturer no.: IADAP-MDP-DVIF
  • EAN: 8057685304222

Connect a Mini Display Port (Thunderbolt) to a DVI-I cable Provides a high-quality signal for the DVI monitor – especially suitable for Mac Fully shielded, for better EMC properties Molded PVC sleeve This text is machine translated.…

  • Warranty: 24 months
  • Manufacturer: TECHly
Cable type DisplayPort , DVI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B DVI socket 29-pin
Cable length 15.00 cm
Colour White
Shielding Braid shielding/shielding film
Connector type straight
AWG
32
Cable use TV/monitor
type Adapter
Type Round
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 2560 x 1600 p
Product type TV/monitor Adapter

Technical data

Cable type DisplayPort , DVI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B DVI socket 29-pin
Cable length 15.00 cm
Colour White
Shielding Braid shielding/shielding film
Connector type straight
AWG
32

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters