TECHly DisplayPort / HDMI Cable [1x DisplayPort plug - 1x HDMI plug] 3 m Black

  • Item no.: 1783628
  • Manufacturer no.: ICOC-DSP-H-030
  • EAN: 8057685304338

• converts the DisplayPort signal to an HDMI signal • offers a high-quality digital video signal - particularly suitable for the use of new sources with an existing DisplayPort/HDMI monitor • supports Deep Color as well as applications with a bandwid…

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 1783628
  • Manufacturer no.: ICOC-DSP-H-030
  • EAN: 8057685304338

• converts the DisplayPort signal to an HDMI signal • offers a high-quality digital video signal - particularly suitable for the use of new sources with an existing DisplayPort/HDMI monitor • supports Deep Color as well as applications with a bandwid…

  • Warranty: 24 months
  • Manufacturer: TECHly
Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
30
Cable use TV/monitor
type Cable
Type Round
Cable type DisplayPort 1.1
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1200 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
30

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables