TECHly DisplayPort / VGA Adapter [1x Mini DisplayPort plug - 1x VGA socket] White 15.00 cm

  • Item no.: 1783659
  • Manufacturer no.: IADAP-MDP-VGAF
  • EAN: 8057685306882

Connection of a mini display port (Thunderbolt) to a VGA monitor cable enables the transmission of a high-quality signal to the VGA device – particularly suitable for Mac digital-to-analogue converter (DAC) with integrated, analogueue VGA output sign…

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 1783659
  • Manufacturer no.: IADAP-MDP-VGAF
  • EAN: 8057685306882

Connection of a mini display port (Thunderbolt) to a VGA monitor cable enables the transmission of a high-quality signal to the VGA device – particularly suitable for Mac digital-to-analogue converter (DAC) with integrated, analogueue VGA output sign…

  • Warranty: 24 months
  • Manufacturer: TECHly
Cable type DisplayPort , VGA
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B VGA socket
Cable length 15.00 cm
Colour White
Shielding Braid shielding/shielding film
Connector type straight
AWG
32
Cable use TV/monitor
type Adapter
Type Round
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1200 p
Product type TV/monitor Adapter

Technical data

Cable type DisplayPort , VGA
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B VGA socket
Cable length 15.00 cm
Colour White
Shielding Braid shielding/shielding film
Connector type straight
AWG
32

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters