TECHly DVI Cable [1x DVI plug 19-pin - 1x DVI plug 19-pin] 5.00 m Black

  • Item no.: 1783826
  • Manufacturer no.: ICOC-DVI-8050
  • EAN: 8057685305175

• Monitor cable DVI Digital (DVI-D) plug/plug Single Link
• 3-fold shielding: Foil + braid + PiMF
• exceptional shielding and excellent EMC properties

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 1783826
  • Manufacturer no.: ICOC-DVI-8050
  • EAN: 8057685305175

• Monitor cable DVI Digital (DVI-D) plug/plug Single Link
• 3-fold shielding: Foil + braid + PiMF
• exceptional shielding and excellent EMC properties

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: TECHly
Cable type DVI
No. of A connectors 1 x
Type A DVI plug 19-pin
No. of B connections 1 x
Type B DVI plug 19-pin
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
28
Cable use TV/monitor
type Cable
Type Round
Cable type DVI-D Single Link
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1200 p
Product type TV/monitor Cable

Technical data

Cable type DVI
No. of A connectors 1 x
Type A DVI plug 19-pin
No. of B connections 1 x
Type B DVI plug 19-pin
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
28

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables