TECHly DVI Cable [1x DVI plug 25-pin - 1x DVI plug 25-pin] 5.00 m Black

  • Item no.: 1783834
  • Manufacturer no.: ICOC-DVI-8150F
  • EAN: 8057685304413

• This DVI cable enables digital video transmission from the PC to the monitor
• supports resolutions larger than Full HD 1080p (1920x1080) up to WQXGA (2560x1600)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 1783834
  • Manufacturer no.: ICOC-DVI-8150F
  • EAN: 8057685304413

• This DVI cable enables digital video transmission from the PC to the monitor
• supports resolutions larger than Full HD 1080p (1920x1080) up to WQXGA (2560x1600)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: TECHly
Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
28
Cable use TV/monitor
type Cable
Type Round
Cable type DVI-D Dual Link
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 2560 x 1600 p
Product type TV/monitor Cable

Technical data

Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
28

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables