TECHly HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black
HDMI adapter plug / socket 270° angled
Ideal for use at HDMI interfaces in difficult to access environments, such as an LCD/TV mounted on a wall
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TECHly
HDMI adapter plug / socket 270° angled
Ideal for use at HDMI interfaces in difficult to access environments, such as an LCD/TV mounted on a wall
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TECHly
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | angled on one side |
Cable use | TV/monitor |
type | Adapter |
Type | Round |
---|---|
Cable type | HDMI |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Adapter |
Techly HDMI adapter plug/socket 270°
HDMI adapter plug / socket 270° angled
Ideal for use at HDMI interfaces in difficult to access environments, such as an LCD/TV mounted on a wall
This text is machine translated.
Highlights & Details
- • Gold-plated contacts
- • Color: Black
Delivery
- • 1x HDMI adapter plug / socket 270° angled
- Warranty: 24 months
- Manufacturer: TECHly
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters