TECHly HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black

  • Item no.: 1783748
  • Manufacturer no.: IADAP-HDMI-L
  • EAN: 8057685304208

Allows you to connect an HDMI cable to another cable or to a monitor Connections: HDMI plug / socket angled 90 ° ideal for connecting devices in hard-to-reach places such as LED / LCD wall plastic frame gold-plated contactsThis text is machine transl…

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 1783748
  • Manufacturer no.: IADAP-HDMI-L
  • EAN: 8057685304208

Allows you to connect an HDMI cable to another cable or to a monitor Connections: HDMI plug / socket angled 90 ° ideal for connecting devices in hard-to-reach places such as LED / LCD wall plastic frame gold-plated contactsThis text is machine transl…

  • Warranty: 24 months
  • Manufacturer: TECHly
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket
Colour Black
Shielding Braid shielding/shielding film
Connector type angled on one side
Cable use TV/monitor
type Adapter
Type Round
Cable type HDMI
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Adapter

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket
Colour Black
Shielding Braid shielding/shielding film
Connector type angled on one side
Cable use TV/monitor
type Adapter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters