TECHly HDMI Adapter [1x HDMI plug - 2x HDMI socket] Black 3.00 m
Connect an HDMI source (HDMI plug) to two monitors (2x HDMI socket)Splits a signal onto a high-quality signal for two monitors – especially suitable for presentations, retail promotions and training purposesThis text is machine translated.…
- Warranty: 24 months
- Manufacturer: TECHly
Connect an HDMI source (HDMI plug) to two monitors (2x HDMI socket)Splits a signal onto a high-quality signal for two monitors – especially suitable for presentations, retail promotions and training purposesThis text is machine translated.…
- Warranty: 24 months
- Manufacturer: TECHly
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 2 x |
Type B | HDMI socket |
Cable length | 3.00 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
---|---|
Type | Round |
Cable type | HDMI High Speed |
Core material | Copper |
Signal flow direction | Unidirectional (uni) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Adapter |
Techly HDMI video cable splitter plug to 2x socket - digital/display/video - video cable
Connect an HDMI source (HDMI plug) to two monitors (2x HDMI socket)
Splits a signal onto a high-quality signal for two monitors – especially suitable for presentations, retail promotions and training purposes
This text is machine translated.
Highlights & Details
- • 1-on-2 splitter prevents cable mess
- • Fully shielded to reduce electromagnetic interference and other sources of interference – for improved EMC properties
- • Connectors with gold contacts and fixing screws for particularly good transmission properties
- • molded PVC grommet
Delivery
- • 1x cable-video splitter, 1x HDMI-plug on 2x HDMI-socket
- Warranty: 24 months
- Manufacturer: TECHly
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters