TECHly HDMI Adapter [1x HDMI socket - 1x HDMI plug] Black
The small size and the angle of 90° make it ideal for connecting devices that are located in hard-to-reach places, such as LCD / plasma TV on the wall.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TECHly
The small size and the angle of 90° make it ideal for connecting devices that are located in hard-to-reach places, such as LCD / plasma TV on the wall.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TECHly
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI socket |
No. of B connections | 1 x |
Type B | HDMI plug |
Colour | Black |
Connector type | angled on both sides |
Cable use | TV/monitor |
type | Adapter |
Video resolution | 1920 x 1080 p |
Product type | TV/monitor Adapter |
---|
Techly HDMI/HDMI adapter (angled 90°)
The small size and the angle of 90° make it ideal for connecting devices that are located in hard-to-reach places, such as LCD / plasma TV on the wall.
This text is machine translated.
Highlights & Details
- Connections HDMI plug/HDMI socket
- Gold-plated contacts
- Angled
Delivery
- HDMI/HDMI adapter
- Warranty: 24 months
- Manufacturer: TECHly
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters