TECHly HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket, DVI socket 25-pin, VGA socket] White 15.00 cm
Converter from Mini DisplayPort to HDMI / DVI / VGA Input signal: Mini DisplayPort v1.2 (Thunderbolt) Video output: HDMI v1.4 / v1.0 DVI / VGA Compatible with virtually any monitor and Apple MacBook Easy to use on the move or in the office thanks to …
- Warranty: 24 months
- Manufacturer: TECHly
Converter from Mini DisplayPort to HDMI / DVI / VGA Input signal: Mini DisplayPort v1.2 (Thunderbolt) Video output: HDMI v1.4 / v1.0 DVI / VGA Compatible with virtually any monitor and Apple MacBook Easy to use on the move or in the office thanks to …
- Warranty: 24 months
- Manufacturer: TECHly
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | Mini DisplayPort plug |
No. of B connections | 1 x |
Type B | HDMI socket , DVI socket 25-pin , VGA socket |
Cable length | 15.00 cm |
Colour | White |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
---|---|
Type | Round |
Core material | Copper |
Signal flow direction | Unidirectional (uni) |
Video resolution | 1920 x 1080 p |
Product type | TV/monitor Adapter |
Techly Adapter 3 in 1 Mini DisplayPort (Thunderbolt) to HDMI / DVI / VGA
Converter from Mini DisplayPort to HDMI / DVI / VGA
Input signal: Mini DisplayPort v1.2 (Thunderbolt)
Video output: HDMI v1.4 / v1.0 DVI / VGA
Compatible with virtually any monitor and Apple MacBook
Easy to use on the move or in the office thanks to a compact and light design
No simultaneous support for multiple outputs
If you connect multiple outputs, the transmission priority is as follows:
1: DVI connector
2: HDMI connection
3: VGA connection
This text is machine translated.
Highlights & Details
- • 1x Mini DisplayPort 20-pin connector (Thunderbolt)
- • 1x DVI 24 + 1 socket
- • 1x VGA 15-pin socket
- 1x HDMI bushing
Delivery
- • 1x adapter cable Mini DisplayPort to HDMI + DVI + VGA
- Warranty: 24 months
- Manufacturer: TECHly
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters