TECHly HDMI Cable 0.50 m Black [1x HDMI plug - 1x HDMI plug]

  • Item no.: 2142832
  • Manufacturer no.: ICOC-HDMI-4-005NWT
  • EAN: 8051128105339

TECHly ICOC-HDMI-4-005NWT TV/monitor Cable 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 2142832
  • Manufacturer no.: ICOC-HDMI-4-005NWT
  • EAN: 8051128105339

TECHly ICOC-HDMI-4-005NWT TV/monitor Cable 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Supported standards: 3D, Full HD (1080i/p), HDCP, HEC (HDMI Ethernet Channel), Ultra HD 4K (2160i/p)
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 0.50 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

  • Supported standards: 3D, Full HD (1080i/p), HDCP, HEC (HDMI Ethernet Channel), Ultra HD 4K (2160i/p)
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 0.50 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables