Technical data
- Gold contacts
- Bandwidth 10.2 Gbps
- Supports HEC
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 15.00 m |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
Type | Cable |
Type | Ribbon |
---|---|
Cable type | HDMI High Speed + Ethernet |
Video resolution | 1920 x 1080 p |
Product type | TV/monitor Cable |
Techly HMDI flat band cable with Ethernet, 15 m.
Highlights & Details
- High-speed HDMI ribbon cable with Ethernet, 10m
- Gold-plated HDMI A plug/A plug
- HDCP-compliant: High-bandwidth digital content protection
- HDMI Ethernet channel: Supports Internet connection (HEC)
- This text is machine translated.
Facts
- Supports Audio Return Channel (ARC)
- 3D support with 1080p resolution
- Supports DSC and sYCC601 color space
- Supports Deep Color and Color x.v.
- Warranty: 24 months
- Manufacturer: TECHly
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables