TECHly HDMI Cable [1x HDMI plug - 1x HDMI plug] 2.00 m Black

  • Item no.: 2142880
  • Manufacturer no.: ICOC-HDMI21-8-020
  • EAN: 8051128105186

It provides support for higher resolutions and higher refresh rates, including 4K@120 Hz, 8K@60Hz, and 10K@30Hz. It also introduces a new HDMI cable category called 48G, which certifies cables at the new higher speeds that these formats require. 48G …

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 2142880
  • Manufacturer no.: ICOC-HDMI21-8-020
  • EAN: 8051128105186

It provides support for higher resolutions and higher refresh rates, including 4K@120 Hz, 8K@60Hz, and 10K@30Hz. It also introduces a new HDMI cable category called 48G, which certifies cables at the new higher speeds that these formats require. 48G …

  • Warranty: 24 months
  • Manufacturer: TECHly
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed
Video resolution 10328 x 7760 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Black
Connector type straight
Cable use TV/monitor
type Cable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables