TECHly HDMI Cable [1x HDMI plug - 1x HDMI plug] 5.00 m Black

  • Item no.: 1783851
  • Manufacturer no.: ICOC-HDMI-FE-050
  • EAN: 8057685304680

• HDMI high-speed flat cable ​​mit Ethernet • corresponds to the protection system High-Bandwidth Digital Content Protection (HDCP) • HDMI Ethernet Channel: Supports Internet via HDMI (HEC) • supports Audio Return Channel (ARC) • supports 3D: Defines…

  • Warranty: 24 months
  • Manufacturer: TECHly
  • Item no.: 1783851
  • Manufacturer no.: ICOC-HDMI-FE-050
  • EAN: 8057685304680

• HDMI high-speed flat cable ​​mit Ethernet • corresponds to the protection system High-Bandwidth Digital Content Protection (HDCP) • HDMI Ethernet Channel: Supports Internet via HDMI (HEC) • supports Audio Return Channel (ARC) • supports 3D: Defines…

  • Warranty: 24 months
  • Manufacturer: TECHly
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
28
Cable use TV/monitor
type Cable
Type Flat
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 5.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
28

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables