TECHly ICA-LCD-111-BK 1x Monitor desk mount 38,1 cm (15") - 68,6 cm (27") Rotatable, Height-adjustable, Tiltable, Swivel
Arm with a powerful gas pressure spring, especially suitable for use at home, in the office or in the commercial sectorEasy height adjustable without toolsWith tilt system for setting an angle of -90° to +85°Extension of up to 360 mm and possible rot…
- Warranty: 24 months
- Manufacturer: TECHly
Arm with a powerful gas pressure spring, especially suitable for use at home, in the office or in the commercial sectorEasy height adjustable without toolsWith tilt system for setting an angle of -90° to +85°Extension of up to 360 mm and possible rot…
- Warranty: 24 months
- Manufacturer: TECHly
Technical data
Product type | Monitor desk mount |
---|---|
Suitable for displays sized | 38,1 cm (15") - 68,6 cm (27") |
Add-on displays | 1 |
Holder type | Rotatable , Height-adjustable , Tiltable , Swivelling |
Apple-compatible | No |
Max. load capacity | 8 kg |
Pneumatic technology | Yes |
VESA standard | 100 x 100 mm , 75 x 75 mm |
Rotation | 360 ° |
Tilt range (bottom) | 85 ° |
Tilt range (top) | 90 ° |
---|---|
Swivel range (left) | 180 ° |
Swivel range (right) | 180 ° |
Height | 310 mm |
Depth | 360 mm |
Colour | Black (glossy) |
Material (details) | Steel |
Weight | 3.68 kg |
For display sizes of | 38,1 cm (15") , 68,6 cm (27") |
Techly Desk mount for 1 LCD TV LED 15"-27", with gas spring
Arm with a powerful gas pressure spring, especially suitable for use at home, in the office or in the commercial sector
Easy height adjustable without tools
With tilt system for setting an angle of -90° to +85°
Extension of up to 360 mm and possible rotation of the joints, to achieve an optimum view of the screen
This text is machine translated.
Highlights & Details
- • The attachment can be carried out either by a terminal or a screw
- • Cable Management System
- • For LED-screen of 15"-27"
- • Maximum portable weight: 8 kg
- • For VESA 100 x 100 mm Max.
- • Color: black high-gloss
Delivery
- • Monitor bracket for desk with gas pressure spring
- • Mounting material
- • Installation Instructions
- Warranty: 24 months
- Manufacturer: TECHly
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets