TECHly ICA-LCD-3400 1x Monitor base 33,0 cm (13") - 68,6 cm (27") Rotatable, Height-adjustable, Tiltable, Swivelling, St
Screen bracket for desk, which increases the scope of action and order creates; optimization of the ergonomics through adjustment of viewing angle, the height and rotation for best visibilityEasy to install, therefore particularly suitable for use at…
- Warranty: 24 months
- Manufacturer: TECHly
Screen bracket for desk, which increases the scope of action and order creates; optimization of the ergonomics through adjustment of viewing angle, the height and rotation for best visibilityEasy to install, therefore particularly suitable for use at…
- Warranty: 24 months
- Manufacturer: TECHly
Technical data
Product type | Monitor base |
---|---|
Suitable for displays sized | 33,0 cm (13") - 68,6 cm (27") |
Add-on displays | 1 |
Holder type | Rotatable , Height-adjustable , Tiltable , Swivelling , Stand |
Apple-compatible | No |
Max. load capacity | 8 kg |
Pneumatic technology | No |
VESA standard | 100 x 100 mm , 75 x 75 mm |
Rotation | 360 ° |
Tilt range (bottom) | 90 ° |
Tilt range (top) | 35 ° |
---|---|
Swivel range (left) | 90 ° |
Swivel range (right) | 90 ° |
Width | 360 mm |
Height | 400 mm |
Depth | 230 mm |
Colour | Black |
Material (details) | Steel |
Weight | 3.8 kg |
Dim | (W x H x D) 360 x 400 x 230 mm |
For display sizes of | 33,0 cm (13") , 68,6 cm (27") |
Techly Desk mount for 1 LCD TV LED 13"-27", with stand
Screen bracket for desk, which increases the scope of action and order creates; optimization of the ergonomics through adjustment of viewing angle, the height and rotation for best visibility
Easy to install, therefore particularly suitable for use at home, in the office or for other special applications
This text is machine translated.
Highlights & Details
- • Desk mount for a monitor 13"-27"
- • For VESA 75 x 75 and 100 x 100 mm
- • Maximum portable weight: 8 kg
- • Height Adjustable
Delivery
- • Monitor bracket for desk
- • Mounting Accessories
- • Installation Instructions
- Warranty: 24 months
- Manufacturer: TECHly
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets