Technical data
Product type | Monitor desk mount |
---|---|
Suitable for displays sized | 33,0 cm (13") - 68,6 cm (27") |
Add-on displays | 1 |
Holder type | Height-adjustable , Tiltable , Swivelling |
Apple-compatible | No |
Pneumatic technology | No |
Rotation | 180 ° |
Tilt range (bottom) | -45 ° |
Tilt range (top) | +90 ° |
Swivel range (left) | +90 ° |
Swivel range (right) | -90 ° |
---|---|
Width | 117 mm |
Height | 570 mm |
Depth | 468 mm |
Material (details) | Aluminum, steel |
Dim | (W x H x D) 117 x 570 x 468 mm |
For display sizes of | 33,0 cm (13") , 33,8 cm (13,3") , 35,6 cm (14") , 35,8 cm (14,1") , 38,1 cm (15") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 43,9 cm (17,3") , 45,7 cm (18") , 48,3 cm (19") , 50,8 cm (20") , 53,3 cm (21") , 54,6 cm (21,5") , 55,9 cm (22") , 58,4 cm (23") , 59,9 cm (23,6") , 61,0 cm (24") , 63,5 cm (25") , 66,0 cm (26") , 68,6 cm (27") |
Techly 13-27" monitor table mount with USB and audio ports
Highlights & Details
- Supports monitors from 13" to 27", also suitable for curved screens.
- With double fixing system: Clamping or tulle hole fixing possible
- Gas spring with counterweight technology for easier arm adjustment
- With integrated cable management system
- Solid base with USB 2.0 port and integrated audio ports
- This text is machine translated.
Facts
- Supports both flat and curved 13"-27" LED/LCD screens.
- Material: Aluminum, steel
- Supported weight: 2 - 6.5 kg
- Supports VESA 75 x 75 and 100 x 100.
- Inclination: + 90 ° ~ -45 °
- Swivel range: ° 90 ± swiveling
- Screen rotation: ± 180 °.
- Maximum extension of the arm: 410 mm
- The screen can be installed in portrait or landscape mode.
- With integrated cable management system
- A USB 2.0 port and audio connections are available on the base.
Delivery
- Universal table holder for monitors
- Hardware for installation and instructions
- Warranty: 24 months
- Manufacturer: TECHly
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets