TECHly USB / RJ45 Adapter [1x USB-C plug - 1x RJ45 socket] Black 15.00 cm
This converter enables a desktop or laptop computer to be connected to a Gigabit Ethernet via USB 3.1.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TECHly
This converter enables a desktop or laptop computer to be connected to a Gigabit Ethernet via USB 3.1.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TECHly
Technical data
Cable type | USB , RJ45 |
---|---|
No. of A connectors | 1 x |
Type A | USB-C plug |
No. of B connections | 1 x |
Type B | RJ45 socket |
Cable length | 15.00 cm |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
---|---|
Type | Round |
Core material | Copper |
Signal flow direction | Unidirectional (uni) |
Product type | TV/monitor Adapter |
Techly converter cable adapter USB 3.1 type C M to RJ45 Gigabit Ethernet
This converter enables a desktop or laptop computer to be connected to a Gigabit Ethernet via USB 3.1.
This text is machine translated.
Highlights & Details
- USB 3.1 type C plug to RJ45 socket twist-proof USB type C connection for easy connection supports plug & play, no software installation required Auto 10/100/1000 Mbit/s supports Wake-on-LAN and RealWoW! (Wake-on-LAN) technology supports auto-correction (HP Auto-MDIX) via USB bus (no external power supply required) Connections Input: 1x USB 3.1 Type C Plug Out: 1x RJ45 Socket Ambient conditions Ambient temperature: 0-45°C Ambient humidity: 10%-85% (non-condensing) Storage temperature: -10°C to +80°C Storage humidity: 5%-90% (non-condensing) Certifications EC FCC WEEE Packaging Inh
Delivery
- • 1x USB converter type C / RJ45 • 1x operating instructions
- Warranty: 24 months
- Manufacturer: TECHly
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters