Technaxx 5022 Solar battery protection 31.6 V
Monocrystalline solar cells wit Hohem efficiency54 (9x6) solar cellsAnti-reflective and dirt-repellent surfaceSuperior performance in low-intensity environmentsExcellent mechanical load capacity
This text is machine translated.
Monocrystalline solar cells wit Hohem efficiency54 (9x6) solar cellsAnti-reflective and dirt-repellent surfaceSuperior performance in low-intensity environmentsExcellent mechanical load capacity
This text is machine translated.
Technaxx 5022 Solar battery protection 31.6 V
Monocrystalline solar cells wit Hohem efficiency54 (9x6) solar cellsAnti-reflective and dirt-repellent surfaceSuperior performance in low-intensity environmentsExcellent mechanical load capacity
This text is machine translated.
Highlights & Details
- Monocrystalline solar cells with Hohem efficiency;54 (9x6) solar cellsAnti-reflective and dirt-repellent surface;Superior performance in low-intensity environments;Excellent mechanical load capacity
Facts
- Junction box IP67, 3 diodesMaximum system voltage: DC 1000V (IEC)Operating temperature: -40°C ~ +85°C.Maximum series fuse: 15A Maximum power: 325W operating voltage: 31.6 VOperating current: 10.29A Open circuit voltage: 36.8 VShort circuit current 10.92AModule efficiency 22.7% Performance tolerance: 3% temperature coefficient of ISC: +0.03%/°C.Temperature coefficient of VOC(VOC): -0.32%/°C Temperature coefficient of Pmax(PMP): -0,420%/°C. STC: Irradiation intensity 1000W/m², cell temperature 25°C, air mass 1.5
Comments
Customer reviews
Similar products
See and discover other items from category Car Battery Care