Technaxx Kids BT-X36 Bluetooth speaker Aux, SD White, Yellow

  • Item no.: 1665572
  • Manufacturer no.: 4687
  • EAN: 4260358121857

Technaxx 4687 Bluetooth speaker 1 pc(s)

  • Item no.: 1665572
  • Manufacturer no.: 4687
  • EAN: 4260358121857

Technaxx 4687 Bluetooth speaker 1 pc(s)

Output rating 3 W
Features Aux , SD
Interfaces (input) microSD , Audio stereo (3.5 mm jack)
Bluetooth 4.2
Transfer type Bluetooth®
Dim (Ø x H) 35 mm x 220 mm
Colour White , Yellow
Max. battery life 22 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 200 g
Height 220 mm
(Ø) 35 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Output rating 3 W
Features Aux , SD
Interfaces (input) microSD , Audio stereo (3.5 mm jack)
Bluetooth 4.2
Transfer type Bluetooth®
Dim (Ø x H) 35 mm x 220 mm
Colour White , Yellow
Max. battery life 22 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers