Technical data
Output rating | 6 W |
---|---|
Features | Aux , SD , USB |
Interfaces (input) | microSD , Audio stereo (3.5 mm jack) |
Bluetooth | 4.2 |
Transfer type | Bluetooth® |
Dim | (Ø x H) 75 mm x 255 mm |
Colour | Gold |
Max. battery life | 14 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 380 g |
---|---|
Height | 255 mm |
(Ø) | 75 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
MusicMan karaoke microphone PRO BT-X35
Highlights & Details
- Karaoke microphone
- Tbw function (2 microphones to the duet use)
- LED Lighting
- AUX input
- Echo, music & volume adjustment
- This text is machine translated.
Facts
- Karaoke microphone with high-quality 2 x 3 watt stereo loudspeakers
- Streaming of music (MP3, WAV) via Bluetooth V4.2, MicroSD card (up to 32 GB) or AUX-IN (Smartphone, tablet, PC, etc.)
- Sing fun via youtube and compatible with different vocal & Karaoke APPs
- LED lighting (RGB light)
- Tbw function (simultaneous karaoke fun via 2 microphones from a smartphone)
- Also compatible with MusicMan BT-X 36
- Echo, music & volume adjustment
- AUX output for connecting to external hi-fi systems
- High-quality aluminum casing & easy to use
- Ideal entertainment fun: singing with Family/Friends, for celebrations and parties.
Delivery
- MusicMan ® karaoke microphone PRO BT-X35
- SB-to-Micro USB charging cable
- Micro-USB-to-audio cable (AUX) with a 3.5mm jack
- User manual.
- Warranty: 24 months
- Manufacturer: Technaxx
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers