TEKO Universal enclosure 136 x 93.1 x 35.3 Acrylonitrile butadiene styrene Black 1 pc(s)

  • Item no.: 2304185
  • Manufacturer no.: HYXL-P.9
  • EAN: 8018340651525

Ergonomically designed ABS housing with a recessed surface for fitting membrane keypads. Four variants available. The lower part has integrated mounting pillars for PCB. The models with “B” version have a battery compartment. The models with “P” have…

  • Warranty: 24 months
  • Manufacturer: TEKO
  • Item no.: 2304185
  • Manufacturer no.: HYXL-P.9
  • EAN: 8018340651525

Ergonomically designed ABS housing with a recessed surface for fitting membrane keypads. Four variants available. The lower part has integrated mounting pillars for PCB. The models with “B” version have a battery compartment. The models with “P” have…

  • Warranty: 24 months
  • Manufacturer: TEKO
  • Maximum PCB length 117.3 mm
  • Maximum PCB width 66.6 mm
  • Screws: 4
Material Acrylonitrile butadiene styrene
Colour Black
Length 136 mm
Width 93.1 mm
Height 35.3 mm
Content 1 pc(s)
Dim (L x W x H) 136 x 93.1 x 35.3 mm
RoHS-compliant Yes
Type HYXL-P.9
Product type Universal enclosure

Technical data

  • Maximum PCB length 117.3 mm
  • Maximum PCB width 66.6 mm
  • Screws: 4
Material Acrylonitrile butadiene styrene
Colour Black
Length 136 mm
Width 93.1 mm
Height 35.3 mm
Content 1 pc(s)
Dim (L x W x H) 136 x 93.1 x 35.3 mm
RoHS-compliant Yes
Type HYXL-P.9
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures