TEKO Universal enclosure 40 x 15 x 19 Acrylonitrile butadiene styrene Red 1 pc(s)

  • Item no.: 2304265
  • Manufacturer no.: S38.24
  • EAN: 8018340250520

Plastic housing small dimensions for protection of cast-in electronic circuits. All models have built-in guides for small PCBs.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: TEKO
  • Item no.: 2304265
  • Manufacturer no.: S38.24
  • EAN: 8018340250520

Plastic housing small dimensions for protection of cast-in electronic circuits. All models have built-in guides for small PCBs.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: TEKO
Material Acrylonitrile butadiene styrene
Colour Red
Length 40 mm
Width 15 mm
Height 19 mm
Content 1 pc(s)
Dim (L x W x H) 40 x 15 x 19 mm
RoHS-compliant Yes
Type S38.24
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
Colour Red
Length 40 mm
Width 15 mm
Height 19 mm
Content 1 pc(s)
Dim (L x W x H) 40 x 15 x 19 mm
RoHS-compliant Yes
Type S38.24
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures