TEKO Universal enclosure 76 x 63.5 x 26 Acrylonitrile butadiene styrene Black 1 pc(s)
Plastic housing with rounded corners, matt surface and easy mounting. The 'E' models have mounting tabs. Locking with two or four screws.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TEKO
Plastic housing with rounded corners, matt surface and easy mounting. The 'E' models have mounting tabs. Locking with two or four screws.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TEKO
Technical data
- Maximum PCB length 67.6 mm
- Maximum PCB width 55.1 mm
- Screws: 4
Material | Acrylonitrile butadiene styrene |
---|---|
Colour | Black |
Length | 76 mm |
Width | 63.5 mm |
Height | 26 mm |
Type | SR22.9 |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | Universal enclosure |
Documents & Downloads
TEKO High quality ABS enclosure; flat bottom and medium sized cup. Matt surface. Close by four screws. 76 x 64 x 26 mm black RAL 9004
Plastic housing with rounded corners, matt surface and easy mounting. The 'E' models have mounting tabs. Locking with two or four screws.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TEKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Grip-Shaped Enclosures